Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FOPPZ12Y

DigiKey Part Number
298-FOPPZ12Y-DS-ND
Manufacturer
Manufacturer Product Number
FOPPZ12Y
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
Enter Number of Feet in Order Quantity
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.510" (12.95mm)
Tensile Strength
13.5kg
Attenuation - Typ
-
Jacket Color
Aqua
Bend Radius
129.54mm
Ratings
OFCP
Features
12 Fibers, Armored
Operating Temperature
-40°C ~ 75°C
Core Material
-
Cladding Material
-
Spool Size
150.0' (45.7m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
150254,30680 Kč38 146,02 Kč
Unit Price without VAT:254,30680 Kč
Unit Price with VAT:307,71123 Kč