


FOPPX24Y | |
|---|---|
DigiKey Part Number | 298-FOPPX24Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FOPPX24Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.730" (18.54mm) | |
Tensile Strength | 18.1kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 185.42mm | |
Ratings | - | |
Features | 24 Fibers, Armored | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 5 | 282,80200 Kč | 1 414,01 Kč |
| 10 | 276,69100 Kč | 2 766,91 Kč |
| 25 | 268,80800 Kč | 6 720,20 Kč |
| 50 | 262,98320 Kč | 13 149,16 Kč |
| 100 | 257,28220 Kč | 25 728,22 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |


