


FODRZ12Y | |
|---|---|
DigiKey Part Number | 298-FODRZ12Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FODRZ12Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Panduit Corp | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Series | Tensile Strength 20.4kg |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Aqua |
Part Status Active | Bend Radius 71.12mm |
Style Multiple Fibers | Ratings OFNR |
Type Multimode | Features 12 Fibers |
Length Enter Number of Feet in Order Quantity | Operating Temperature -20°C ~ 70°C |
Core Diameter 50µm | Spool Size 150.0' (45.7m) |
Cladding Diameter 125µm | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 5 | 116,79000 Kč | 583,95 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 111,04600 Kč | 2 776,15 Kč |
| 50 | 108,64780 Kč | 5 432,39 Kč |
| 100 | 106,29820 Kč | 10 629,82 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

