
FODPX06Y | |
|---|---|
DigiKey Part Number | FODPX06Y-ND |
Manufacturer | |
Manufacturer Product Number | FODPX06Y |
Description | CBL FBR OPT 125UM MULMOD 914.4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | 3000' (914.4m) | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Tensile Strength | 13.6kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 45.72mm | |
Ratings | - | |
Features | 6 Fibers | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,42160 Kč | 103 264,80 Kč |
| 6 000 | 33,67460 Kč | 202 047,60 Kč |
| 9 000 | 33,24448 Kč | 299 200,32 Kč |
| 15 000 | 32,71019 Kč | 490 652,85 Kč |
| 21 000 | 32,36267 Kč | 679 616,07 Kč |
| 30 000 | 31,99796 Kč | 959 938,80 Kč |
| Unit Price without VAT: | 34,42160 Kč |
|---|---|
| Unit Price with VAT: | 41,65014 Kč |


