


FOCRX12Y | |
|---|---|
DigiKey Part Number | 298-FOCRX12Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FOCRX12Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | - | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 152.4mm | |
Ratings | OFNR | |
Features | 12 Fibers | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 5 | 80,80000 Kč | 404,00 Kč |
| 10 | 79,05700 Kč | 790,57 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 50 | 75,16440 Kč | 3 758,22 Kč |
| 100 | 73,54130 Kč | 7 354,13 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

