Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FOCRX06Y

DigiKey Part Number
298-FOCRX06Y-DS-ND
Manufacturer
Manufacturer Product Number
FOCRX06Y
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
Enter Number of Feet in Order Quantity
Core Diameter
-
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.310" (7.87mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
152.4mm
Ratings
OFNR
Features
6 Fibers
Operating Temperature
-40°C ~ 75°C
Core Material
-
Cladding Material
-
Spool Size
150.0' (45.7m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
561,02000 Kč305,10 Kč
1059,69700 Kč596,97 Kč
2558,01320 Kč1 450,33 Kč
5056,76180 Kč2 838,09 Kč
10055,53550 Kč5 553,55 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč