Fiber Optic Cable Black Multimode Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Cable Black Multimode Enter Number of Feet in Order Quantity
Panduit Bulk Fiber Optic Cable

FOCPZ12Y

DigiKey Part Number
298-FOCPZ12Y-DS-ND
Manufacturer
Manufacturer Product Number
FOCPZ12Y
Description
CBL FIBER OPTIC FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
Enter Number of Feet in Order Quantity
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.290" (7.37mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
142.24mm
Ratings
OFNP
Features
12 Fibers
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Spool Size
1640.4' (500.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
5119,10000 Kč595,50 Kč
10116,53900 Kč1 165,39 Kč
25113,23800 Kč2 830,95 Kč
50110,78960 Kč5 539,48 Kč
100108,39170 Kč10 839,17 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč