
FMT1 | |
|---|---|
DigiKey Part Number | 298-12684-ND |
Manufacturer | |
Manufacturer Product Number | FMT1 |
Description | TRAY 19X11.600X1.770" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Tray 19.000" L x 11.600" W x 1.770" H (482.60mm x 294.64mm x 44.96mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Size / Dimension | 19.000" L x 11.600" W x 1.770" H (482.60mm x 294.64mm x 44.96mm) | |
Features | Cable Entry Systems | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 586,80000 Kč | 4 586,80 Kč |
| 10 | 4 263,39200 Kč | 42 633,92 Kč |
| 25 | 4 140,74680 Kč | 103 518,67 Kč |
| 50 | 4 050,11940 Kč | 202 505,97 Kč |
| 100 | 3 961,34620 Kč | 396 134,62 Kč |
| 250 | 3 846,75380 Kč | 961 688,45 Kč |
| 500 | 3 762,08526 Kč | 1 881 042,63 Kč |
| Unit Price without VAT: | 4 586,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 550,02800 Kč |


