



FLEX2U06 | |
|---|---|
DigiKey Part Number | 298-21267-ND |
Manufacturer | |
Manufacturer Product Number | FLEX2U06 |
Description | HD FLEX 2 RU 6-PORT ENCLOSURE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fiber Enclosure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fiber Enclosure | |
Features | - | |
For Use With/Related Products | Fiber Adapter Panels | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 706,55000 Kč | 20 706,55 Kč |
| 10 | 20 395,90300 Kč | 203 959,03 Kč |
| Unit Price without VAT: | 20 706,55000 Kč |
|---|---|
| Unit Price with VAT: | 25 054,92550 Kč |


