
FHDCTPT-0500 | |
|---|---|
DigiKey Part Number | 298-FHDCTPT-0500-ND |
Manufacturer | |
Manufacturer Product Number | FHDCTPT-0500 |
Description | FIBER HARDENEND DROP CABLE, TONE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To Cable 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | Cable | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered | |
Features | - | |
Fiber Type | - | |
Length - Overall | 500.0' (152.4m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 80mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | 65dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 452,00000 Kč | 4 452,00 Kč |
| 10 | 4 138,16000 Kč | 41 381,60 Kč |
| 25 | 4 019,09280 Kč | 100 477,32 Kč |
| 50 | 4 003,79360 Kč | 200 189,68 Kč |
| Unit Price without VAT: | 4 452,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,92000 Kč |

