Cable Fiber Optic SC/APC To Cable 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHDCTPT-0050

DigiKey Part Number
298-FHDCTPT-0050-ND
Manufacturer
Manufacturer Product Number
FHDCTPT-0050
Description
FIBER HARDENEND DROP CABLE, TONE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To Cable 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC/APC
2nd Connector
Cable
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered
Features
-
Fiber Type
-
Length - Overall
50.0' (15.2m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
80mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
0.15dB
Jacket (Insulation) Material
Polyethylene (PE)
Return Loss
65dB
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 267,23000 Kč1 267,23 Kč
101 178,38700 Kč11 783,87 Kč
251 144,65120 Kč28 616,28 Kč
501 119,73520 Kč55 986,76 Kč
1001 095,32080 Kč109 532,08 Kč
2501 063,81328 Kč265 953,32 Kč
5001 040,54708 Kč520 273,54 Kč
1 0001 017,74303 Kč1 017 743,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 267,23000 Kč
Unit Price with VAT:1 533,34830 Kč