



FHCT-5ZUB | |
|---|---|
DigiKey Part Number | FHCT-5ZUB-ND |
Manufacturer | |
Manufacturer Product Number | FHCT-5ZUB |
Description | TAP CASSETTE OM4 1 MPO LIVE IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117 226,79000 Kč | 117 226,79 Kč |
| Unit Price without VAT: | 117 226,79000 Kč |
|---|---|
| Unit Price with VAT: | 141 844,41590 Kč |

