
FCS9N-12-10P | |
|---|---|
DigiKey Part Number | 298-FCS9N-12-10P-ND |
Manufacturer | |
Manufacturer Product Number | FCS9N-12-10P |
Description | OPTICOM LC SPLICE CASSETTE PRELO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Coupler | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 638,01000 Kč | 10 638,01 Kč |
| 10 | 9 885,71100 Kč | 98 857,11 Kč |
| 25 | 9 600,28560 Kč | 240 007,14 Kč |
| 50 | 9 389,40680 Kč | 469 470,34 Kč |
| 100 | 9 182,81600 Kč | 918 281,60 Kč |
| Unit Price without VAT: | 10 638,01000 Kč |
|---|---|
| Unit Price with VAT: | 12 871,99210 Kč |


