FCM2-S6-C14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCM2-S6-C14

FCM2-S6-C14

DigiKey Part Number
298-1316-ND
Manufacturer
Manufacturer Product Number
FCM2-S6-C14
Description
CABLE TIE HOLDER SINGLE ADH GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Gray Screw, #6, Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #6, Adhesive
Size / Dimension
2.22" L x 1.00" W x 0.48" H (56.4mm x 25.4mm x 12.2mm)
For Use With/Related Products
-
Material
Nylon
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 782
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,20000 Kč40,20 Kč
1037,45200 Kč374,52 Kč
2536,40240 Kč910,06 Kč
5035,61520 Kč1 780,76 Kč
10034,84650 Kč3 484,65 Kč
30033,66267 Kč10 098,80 Kč
50033,12470 Kč16 562,35 Kč
1 00032,40836 Kč32 408,36 Kč
2 50031,48363 Kč78 709,07 Kč
Manufacturers Standard Package
Unit Price without VAT:40,20000 Kč
Unit Price with VAT:48,64200 Kč