
FCM1-A-T14 | |
|---|---|
DigiKey Part Number | 298-14493-ND |
Manufacturer | |
Manufacturer Product Number | FCM1-A-T14 |
Description | CBL CLIP FLAT GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive 1.050" (26.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.050" (26.67mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.210" (30.73mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 29,00240 Kč | 725,06 Kč |
| 50 | 28,37660 Kč | 1 418,83 Kč |
| 200 | 27,16720 Kč | 5 433,44 Kč |
| 400 | 26,58033 Kč | 10 632,13 Kč |
| 600 | 26,24295 Kč | 15 745,77 Kč |
| 1 000 | 25,82376 Kč | 25 823,76 Kč |
| 2 600 | 25,05651 Kč | 65 146,93 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



