



FCE4U | |
|---|---|
DigiKey Part Number | 298-16212-ND |
Manufacturer | |
Manufacturer Product Number | FCE4U |
Description | DRAWER 16.787X17.598X6.799" BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Enclosed, Locking, Pull Out 16.787" L x 17.598" W x 6.799" H (426.40mm x 447.00mm x 172.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 16.787" L x 17.598" W x 6.799" H (426.40mm x 447.00mm x 172.70mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Opticom® FCEU, FRM | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 133,41000 Kč | 13 133,41 Kč |
| 10 | 12 591,70300 Kč | 125 917,03 Kč |
| Unit Price without VAT: | 13 133,41000 Kč |
|---|---|
| Unit Price with VAT: | 15 891,42610 Kč |


