



FAP12WBUSCZ | |
|---|---|
DigiKey Part Number | 298-16186-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WBUSCZ |
Description | FAP W/12 SC SIMPL ADAPTERS (BU) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 286,62000 Kč | 4 286,62 Kč |
| 10 | 3 984,42800 Kč | 39 844,28 Kč |
| 25 | 3 869,81520 Kč | 96 745,38 Kč |
| 50 | 3 785,15200 Kč | 189 257,60 Kč |
| 100 | 3 702,21300 Kč | 370 221,30 Kč |
| 250 | 3 595,13960 Kč | 898 784,90 Kč |
| 500 | 3 516,04802 Kč | 1 758 024,01 Kč |
| Unit Price without VAT: | 4 286,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 186,81020 Kč |


