Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
FAP12WAQDLCZ
FAP12WAQDLCZ

FAP12WAQDLCZ

DigiKey Part Number
298-12648-ND
Manufacturer
Manufacturer Product Number
FAP12WAQDLCZ
Description
LC 10GIG OM3/OM4 FAP LOADED WIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
24-Plex
Manufacturer
Panduit Corp
Mode
Multimode
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Plastic
Part Status
Active
Ferrule Material
Zirconia
Type
Coupler
Color
Aqua
Convert From (Adapter End)
LC Receptacle
Base Product Number
Convert To (Adapter End)
LC Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 903,80000 Kč5 903,80 Kč
105 487,26000 Kč54 872,60 Kč
255 329,24200 Kč133 231,05 Kč
505 212,51840 Kč260 625,92 Kč
1005 098,15060 Kč509 815,06 Kč
2504 950,53048 Kč1 237 632,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5 903,80000 Kč
Unit Price with VAT:7 143,59800 Kč