
F92ERLNLNSNM007 | |
|---|---|
DigiKey Part Number | 298-12643-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM007 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Length - Overall 23.0' (7.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 274,69000 Kč | 1 274,69 Kč |
| 10 | 1 185,15500 Kč | 11 851,55 Kč |
| 25 | 1 151,22360 Kč | 28 780,59 Kč |
| 50 | 1 126,16360 Kč | 56 308,18 Kč |
| 100 | 1 101,62090 Kč | 110 162,09 Kč |
| 250 | 1 069,93052 Kč | 267 482,63 Kč |
| 500 | 1 046,52024 Kč | 523 260,12 Kč |
| 1 000 | 1 023,58982 Kč | 1 023 589,82 Kč |
| Unit Price without VAT: | 1 274,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 542,37490 Kč |

