Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ERLNLNSNM004

DigiKey Part Number
298-12641-ND
Manufacturer
Manufacturer Product Number
F92ERLNLNSNM004
Description
FIBER OPTIC CBL LC-LC DUPLEX 4M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Ratings
OFNR
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Insertion Loss
0.25dB
Cable Diameter
0.06" (1.6mm)
Return Loss
55dB
Cable Type
Twin Zip
Operating Temperature
-20°C ~ 70°C
Features
Riser, Zipcord
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 225,89000 Kč1 225,89 Kč
101 139,83600 Kč11 398,36 Kč
251 107,21840 Kč27 680,46 Kč
501 083,11380 Kč54 155,69 Kč
1001 059,50530 Kč105 950,53 Kč
2501 029,03288 Kč257 258,22 Kč
5001 006,52106 Kč503 260,53 Kč
1 000984,46949 Kč984 469,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 225,89000 Kč
Unit Price with VAT:1 483,32690 Kč