
F91BN1NNNSNM002 | |
|---|---|
DigiKey Part Number | 298-12636-ND |
Manufacturer | |
Manufacturer Product Number | F91BN1NNNSNM002 |
Description | FIBER OPTIC CBL LC-CBL SIMPLX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Bend Radius 29mm |
Part Status Active | Color - Cable Blue |
1st Connector LC | Color - Connectors Black |
2nd Connector Cable | Insertion Loss 0.35dB |
Cable Diameter 0.03" (0.9mm) | Return Loss 55dB |
Cable Type Buffered Fiber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,10000 Kč | 329,10 Kč |
| Unit Price without VAT: | 329,10000 Kč |
|---|---|
| Unit Price with VAT: | 398,21100 Kč |

