Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Ferrule Installation Solutions

F89-25-L

DigiKey Part Number
298-14478-ND
Manufacturer
Manufacturer Product Number
F89-25-L
Description
CONN FERRULE 2/0AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Panduit Corp
Size
2/0 AWG (70.00mm²)
Packaging
Bulk
Length - Overall
24.89mm
Part Status
Active
Base Product Number
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1085,92400 Kč859,24 Kč
2583,47960 Kč2 086,99 Kč
5081,67380 Kč4 083,69 Kč
10079,91000 Kč7 991,00 Kč
25077,63296 Kč19 408,24 Kč
50075,95186 Kč37 975,93 Kč
1 00074,30478 Kč74 304,78 Kč
2 50072,17903 Kč180 447,57 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč