


F87-32-C | |
|---|---|
DigiKey Part Number | 298-14477-ND |
Manufacturer | |
Manufacturer Product Number | F87-32-C |
Description | CONN FERRULE DIN 1AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 1 AWG (50.00mm²) |
Packaging Bulk | Length - Overall 32.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 90,64800 Kč | 906,48 Kč |
| 25 | 88,07400 Kč | 2 201,85 Kč |
| 50 | 86,17160 Kč | 4 308,58 Kč |
| 100 | 84,31120 Kč | 8 431,12 Kč |
| 300 | 81,43793 Kč | 24 431,38 Kč |
| 500 | 80,13382 Kč | 40 066,91 Kč |
| 1 000 | 78,39561 Kč | 78 395,61 Kč |
| 2 500 | 76,15244 Kč | 190 381,10 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


