


F85-12-C | |
|---|---|
DigiKey Part Number | 298-14466-ND |
Manufacturer | |
Manufacturer Product Number | F85-12-C |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 50 | 12,89700 Kč | 644,85 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| 300 | 12,19143 Kč | 3 657,43 Kč |
| 500 | 11,99700 Kč | 5 998,50 Kč |
| 1 000 | 11,73830 Kč | 11 738,30 Kč |
| 2 500 | 11,40435 Kč | 28 510,88 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


