Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Ferrule Installation Solutions

F82-15-M

DigiKey Part Number
298-14460-ND
Manufacturer
Manufacturer Product Number
F82-15-M
Description
CONN FERRULE DIN 10AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,59600 Kč95,96 Kč
259,31480 Kč232,87 Kč
509,11740 Kč455,87 Kč
1008,92000 Kč892,00 Kč
2508,66796 Kč2 166,99 Kč
5008,48110 Kč4 240,55 Kč
1 0008,29841 Kč8 298,41 Kč
3 0008,01641 Kč24 049,23 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč