


F81-18-M | |
|---|---|
DigiKey Part Number | 298-21211-ND |
Manufacturer | |
Manufacturer Product Number | F81-18-M |
Description | CONN FERRULE DIN 12AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 6,26580 Kč | 313,29 Kč |
| 100 | 6,13140 Kč | 613,14 Kč |
| 250 | 5,95924 Kč | 1 489,81 Kč |
| 500 | 5,83072 Kč | 2 915,36 Kč |
| 1 000 | 5,70516 Kč | 5 705,16 Kč |
| 3 000 | 5,51156 Kč | 16 534,68 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


