


F81-15-M | |
|---|---|
DigiKey Part Number | 298-14456-ND |
Manufacturer | |
Manufacturer Product Number | F81-15-M |
Description | CONN FERRULE DIN 12AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 8,02960 Kč | 200,74 Kč |
| 50 | 7,85740 Kč | 392,87 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,46940 Kč | 1 867,35 Kč |
| 500 | 7,30856 Kč | 3 654,28 Kč |
| 1 000 | 7,15129 Kč | 7 151,29 Kč |
| 3 000 | 6,90834 Kč | 20 725,02 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

