


F73-7-M | |
|---|---|
DigiKey Part Number | 298-19732-ND |
Manufacturer | |
Manufacturer Product Number | F73-7-M |
Description | CONN FERRULE DIN 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 24 AWG (0.25mm²) |
Packaging Bulk | Length - Overall 7.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,14960 Kč | 78,74 Kč |
| 50 | 3,08680 Kč | 154,34 Kč |
| 100 | 3,01950 Kč | 301,95 Kč |
| 250 | 2,93384 Kč | 733,46 Kč |
| 500 | 2,87126 Kč | 1 435,63 Kč |
| 1 000 | 2,80953 Kč | 2 809,53 Kč |
| 3 000 | 2,71427 Kč | 8 142,81 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


