
F6X4WH6 | |
|---|---|
DigiKey Part Number | 298-18294-ND |
Manufacturer | |
Manufacturer Product Number | F6X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F6X4WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 6.00' (1.83m) | |
Width | 6.250" (158.75mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 953,16000 Kč | 2 953,16 Kč |
| 10 | 2 745,21600 Kč | 27 452,16 Kč |
| 25 | 2 666,36800 Kč | 66 659,20 Kč |
| 60 | 2 593,01850 Kč | 155 581,11 Kč |
| 120 | 2 592,26608 Kč | 311 071,93 Kč |
| Unit Price without VAT: | 2 953,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,32360 Kč |


