
F4X4BL6 | |
|---|---|
DigiKey Part Number | 298-21206-ND |
Manufacturer | |
Manufacturer Product Number | F4X4BL6 |
Description | NARROW SLOTTED DUCT, PVC, 4" X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F4X4BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.100" (104.14mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 278,07000 Kč | 2 278,07 Kč |
| Unit Price without VAT: | 2 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 756,46470 Kč |



