
F4X3IB6 | |
|---|---|
DigiKey Part Number | 298-21205-ND |
Manufacturer | |
Manufacturer Product Number | F4X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F4X3IB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,03000 Kč | 1 911,03 Kč |
| 10 | 1 776,62000 Kč | 17 766,20 Kč |
| 25 | 1 725,69120 Kč | 43 142,28 Kč |
| 60 | 1 678,28617 Kč | 100 697,17 Kč |
| 120 | 1 641,62892 Kč | 196 995,47 Kč |
| 300 | 1 635,00927 Kč | 490 502,78 Kč |
| Unit Price without VAT: | 1 911,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 312,34630 Kč |



