
F4X2LG6 | |
|---|---|
DigiKey Part Number | 298-18286-ND |
Manufacturer | |
Manufacturer Product Number | F4X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F4X2LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,70000 Kč | 1 592,70 Kč |
| 10 | 1 480,82100 Kč | 14 808,21 Kč |
| 25 | 1 438,38800 Kč | 35 959,70 Kč |
| 60 | 1 398,91833 Kč | 83 935,10 Kč |
| 120 | 1 368,37492 Kč | 164 204,99 Kč |
| 300 | 1 348,19760 Kč | 404 459,28 Kč |
| Unit Price without VAT: | 1 592,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,16700 Kč |


