
F3X5LG6 | |
|---|---|
DigiKey Part Number | 298-18284-ND |
Manufacturer | |
Manufacturer Product Number | F3X5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.010" (127.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 355,77000 Kč | 2 355,77 Kč |
| 10 | 2 190,04900 Kč | 21 900,49 Kč |
| 25 | 2 127,19800 Kč | 53 179,95 Kč |
| 60 | 2 068,73700 Kč | 124 124,22 Kč |
| 120 | 2 040,56467 Kč | 244 867,76 Kč |
| Unit Price without VAT: | 2 355,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 850,48170 Kč |



