
F2X4WH6 | |
|---|---|
DigiKey Part Number | 298-F2X4WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 1.42' (431.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,98000 Kč | 370,98 Kč |
| 10 | 344,98600 Kč | 3 449,86 Kč |
| 25 | 335,14640 Kč | 8 378,66 Kč |
| 50 | 327,88500 Kč | 16 394,25 Kč |
| 100 | 320,76950 Kč | 32 076,95 Kč |
| 250 | 311,58596 Kč | 77 896,49 Kč |
| 500 | 304,80164 Kč | 152 400,82 Kč |
| Unit Price without VAT: | 370,98000 Kč |
|---|---|
| Unit Price with VAT: | 448,88580 Kč |


