F2X4WH6-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 2 093,07000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 1 281,44500 Kč
Datasheet
Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2X4WH6-A

DigiKey Part Number
298-21200-ND
Manufacturer
Manufacturer Product Number
F2X4WH6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.250" (57.15mm)
Manufacturer
Panduit Corp
Mounting Type
Adhesive, Screw
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Color
White
Part Status
Active
Shelf Life
48 Months
Wire Duct Type
Slotted (Raceway), Base
Shelf Life Start
Date of Manufacture
Height
3.992" (101.40mm)
Base Product Number
Length
6.00' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184-24002HellermannTyton0184-24002-ND2 093,07000 KčSimilar
184-24003HellermannTyton0184-24003-ND1 281,44500 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 903,82600 Kč19 038,26 Kč
Unit Price without VAT:1 903,82600 Kč
Unit Price with VAT:2 303,62946 Kč