
F1X3BL6 | |
|---|---|
DigiKey Part Number | 298-18260-ND |
Manufacturer | |
Manufacturer Product Number | F1X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X3BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 392,17000 Kč | 1 392,17 Kč |
| 10 | 1 294,42200 Kč | 12 944,22 Kč |
| 25 | 1 257,35200 Kč | 31 433,80 Kč |
| 50 | 1 229,97460 Kč | 61 498,73 Kč |
| 120 | 1 196,18083 Kč | 143 541,70 Kč |
| 360 | 1 169,16864 Kč | 420 900,71 Kč |
| Unit Price without VAT: | 1 392,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,52570 Kč |


