
F1X1.5BL6 | |
|---|---|
DigiKey Part Number | F1X1.5BL6-ND |
Manufacturer | |
Manufacturer Product Number | F1X1.5BL6 |
Description | NARROW SLOTTED DUCT, PVC, 1" X 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.620" (41.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.250" (31.75mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 004,90150 Kč | 20 098,03 Kč |
| Unit Price without VAT: | 1 004,90150 Kč |
|---|---|
| Unit Price with VAT: | 1 215,93082 Kč |


