Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X4IB6

DigiKey Part Number
298-18255-ND
Manufacturer
Manufacturer Product Number
F1.5X4IB6
Description
WIRE DUCT SLOTTED SCREW 6' BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1.5X4IB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.750" (44.45mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Blue
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
4.020" (102.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 720,79000 Kč1 720,79 Kč
101 599,90100 Kč15 999,01 Kč
251 554,05360 Kč38 851,34 Kč
601 511,38350 Kč90 683,01 Kč
1201 478,38517 Kč177 406,22 Kč
3001 463,28763 Kč438 986,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 720,79000 Kč
Unit Price with VAT:2 082,15590 Kč