Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X2LG6-A

DigiKey Part Number
298-F15X2LG72-A-ND
Manufacturer
Manufacturer Product Number
F1.5X2LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.010" (51.05mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 299,57000 Kč1 299,57 Kč
101 208,30900 Kč12 083,09 Kč
251 173,71280 Kč29 342,82 Kč
501 148,16220 Kč57 408,11 Kč
1201 116,62467 Kč133 994,96 Kč
3601 086,96147 Kč391 306,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 299,57000 Kč
Unit Price with VAT:1 572,47970 Kč