
F1.5X1WH6 | |
|---|---|
DigiKey Part Number | 298-18100-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X1WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.984" (25.00mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 Kč | 933,15 Kč |
| 10 | 867,67900 Kč | 8 676,79 Kč |
| 25 | 842,85960 Kč | 21 071,49 Kč |
| 50 | 824,53260 Kč | 41 226,63 Kč |
| 120 | 801,91708 Kč | 96 230,05 Kč |
| 360 | 774,36133 Kč | 278 770,08 Kč |
| 600 | 765,44010 Kč | 459 264,06 Kč |
| Unit Price without VAT: | 933,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,11150 Kč |

