
F1.5X1.5WH6 | |
|---|---|
DigiKey Part Number | 298-18098-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X1.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X1.5WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,53000 Kč | 1 050,53 Kč |
| 10 | 976,80600 Kč | 9 768,06 Kč |
| 25 | 948,84920 Kč | 23 721,23 Kč |
| 50 | 928,20820 Kč | 46 410,41 Kč |
| 120 | 902,73900 Kč | 108 328,68 Kč |
| 360 | 871,69814 Kč | 313 811,33 Kč |
| 600 | 867,74235 Kč | 520 645,41 Kč |
| Unit Price without VAT: | 1 050,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,14130 Kč |


