
F1.5X1.5LG6 | |
|---|---|
DigiKey Part Number | 298-12051-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X1.5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X1.5LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.510" (38.35mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,25000 Kč | 935,25 Kč |
| 10 | 869,63200 Kč | 8 696,32 Kč |
| 25 | 844,75800 Kč | 21 118,95 Kč |
| 50 | 826,39300 Kč | 41 319,65 Kč |
| 120 | 803,72467 Kč | 96 446,96 Kč |
| 360 | 776,10358 Kč | 279 397,29 Kč |
| 600 | 767,26692 Kč | 460 360,15 Kč |
| Unit Price without VAT: | 935,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,65250 Kč |







