
F1.5X1.5BL6 | |
|---|---|
DigiKey Part Number | 298-21187-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X1.5BL6 |
Description | NARROW SLOT DUCT, PVC, 1.5" X 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X1.5BL6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.620" (41.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 001,11100 Kč | 20 022,22 Kč |
| Unit Price without VAT: | 1 001,11100 Kč |
|---|---|
| Unit Price with VAT: | 1 211,34431 Kč |


