
EV6-10R-Q | |
---|---|
DigiKey Part Number | 298-16812-ND |
Manufacturer | |
Manufacturer Product Number | EV6-10R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.650" (41.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.397" (10.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,70000 Kč | 37,70 Kč |
10 | 35,05700 Kč | 350,57 Kč |
25 | 34,06960 Kč | 851,74 Kč |
50 | 33,33220 Kč | 1 666,61 Kč |
100 | 32,61560 Kč | 3 261,56 Kč |
250 | 31,68828 Kč | 7 922,07 Kč |
500 | 31,00378 Kč | 15 501,89 Kč |
1 000 | 30,33327 Kč | 30 333,27 Kč |
2 500 | 29,46795 Kč | 73 669,88 Kč |
Unit Price without VAT: | 37,70000 Kč |
---|---|
Unit Price with VAT: | 45,61700 Kč |