MFR Recommended

EV18-10LFBK-L | |
|---|---|
DigiKey Part Number | 298-EV18-10LFBK-L-ND |
Manufacturer | |
Manufacturer Product Number | EV18-10LFBK-L |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation Vinyl |
Length - Overall 0.830" (21.08mm) | Length - Ring Center to Termination 0.260" (6.60mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.390" (9.91mm) |
Termination Crimp | Tongue Inside Opening 0.210" (5.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-10LFB-L | Panduit Corp | 0 | 298-16789-ND | 8,34000 Kč | MFR Recommended |


