EV14-8LFB-Q is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-8LFB-Q

DigiKey Part Number
298-16782-ND
Manufacturer
Manufacturer Product Number
EV14-8LFB-Q
Description
STRONGHOLD LOCKING FORK TERMINAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam, Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.290" (7.37mm)
Material - Insulation
Vinyl
Length - Overall
0.970" (24.64mm)
Tongue Inside Opening
0.160" (4.06mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-8LFBK-QPanduit Corp0298-EV14-8LFBK-Q-ND0,00000 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
108,32100 Kč83,21 Kč
258,09200 Kč202,30 Kč
507,92100 Kč396,05 Kč
1007,74990 Kč774,99 Kč
2507,53052 Kč1 882,63 Kč
5007,36866 Kč3 684,33 Kč
1 0007,20995 Kč7 209,95 Kč
2 5007,00511 Kč17 512,78 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč