MFR Recommended

EV14-6RBK-Q | |
|---|---|
DigiKey Part Number | 298-EV14-6RBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV14-6RBK-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Butted Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Tin |
Width - Outer Edges 0.330" (8.38mm) | Insulation Diameter 0.165" (4.19mm) |
Length - Overall 0.860" (21.84mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6RB-Q | Panduit Corp | 0 | 298-16777-ND | 1,30000 Kč | MFR Recommended |


