Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-10FB-L

DigiKey Part Number
298-16758-ND
Manufacturer
Manufacturer Product Number
EV14-10FB-L
Description
STRONGHOLD FORK TERMINAL, VINYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper
Stud/Tab Size
10 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
0.920" (23.37mm)
Tongue Inside Opening
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
108,71800 Kč87,18 Kč
258,46720 Kč211,68 Kč
508,28380 Kč414,19 Kč
1008,10440 Kč810,44 Kč
2507,87504 Kč1 968,76 Kč
5007,70570 Kč3 852,85 Kč
1 0007,53968 Kč7 539,68 Kč
2 5007,32545 Kč18 313,62 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč