Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV10-6RB-Q

DigiKey Part Number
298-16752-ND
Manufacturer
Manufacturer Product Number
EV10-6RB-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Butted Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.230" (5.84mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Vinyl
Length - Overall
1.050" (26.67mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,96800 Kč89,68 Kč
258,70920 Kč217,73 Kč
508,51740 Kč425,87 Kč
1008,33590 Kč833,59 Kč
2508,10028 Kč2 025,07 Kč
5007,92592 Kč3 962,96 Kč
1 0007,75512 Kč7 755,12 Kč
2 5007,53484 Kč18 837,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč