
EV10-10FNB-Q | |
|---|---|
DigiKey Part Number | 298-16740-ND |
Manufacturer | |
Manufacturer Product Number | EV10-10FNB-Q |
Description | STRONGHOLD NARROW FORK TERMINAL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Panduit Corp | Features Butted Seam |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.240" (6.10mm) |
Stud/Tab Size 10 Stud | Material - Insulation Vinyl |
Width - Outer Edges 0.350" (8.89mm) | Length - Ring Center to Termination 0.280" (7.11mm) |
Length - Overall 1.000" (25.40mm) | Length - Termination 0.510" (12.95mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.209" (5.31mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 10,30300 Kč | 103,03 Kč |
| 25 | 10,01880 Kč | 250,47 Kč |
| 50 | 9,80200 Kč | 490,10 Kč |
| 100 | 9,58940 Kč | 958,94 Kč |
| 250 | 9,31908 Kč | 2 329,77 Kč |
| 500 | 9,11802 Kč | 4 559,01 Kč |
| 1 000 | 8,92157 Kč | 8 921,57 Kč |
| 2 500 | 8,66796 Kč | 21 669,90 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |


